Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.20mm x 3.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° x 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.20mm L x 3.80mm W | |
Height (Max) | 7.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.48930 | ¥148.93 |
500 | ¥1.03030 | ¥515.15 |
1,000 | ¥0.85858 | ¥858.58 |
2,000 | ¥0.77273 | ¥1,545.46 |
5,000 | ¥0.72980 | ¥3,649.00 |
10,000 | ¥0.66540 | ¥6,654.00 |
25,000 | ¥0.62247 | ¥15,561.75 |