LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,210 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥0.91031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 98mcd | Rectangle with Flat Top | 1.00mm x 0.33mm | 2V | 5mA | 140°, 165° | Surface Mount, Right Angle | 625nm | 632nm | - | 2-SMD, No Lead | 0402 | 1.00mm L x 0.55mm W | 0.35mm | |||
4,219 In Stock | 1 : ¥5.10000 Cut Tape (CT) 4,000 : ¥1.29773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 185mcd | Rectangle with Flat Top | 1.00mm x 0.33mm | 2.85V | 5mA | 110°, 155° | Surface Mount, Right Angle | 532nm | 525nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.55mm W | 0.35mm |