LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,842 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.59704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 65mcd | Round with Domed Top | 0.70mm Dia | 2.65V | 2mA | 40° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm | |||
6,133 In Stock | 1 : ¥8.50000 Cut Tape (CT) 4,000 : ¥2.85492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | Clear | 11.7mcd | Rectangle with Flat Top | 1.19mm x 1.25mm | 1.7V | 20mA | - | Surface Mount | - | 660nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.79mm | |||
6,157 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.83150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 35mcd Green, 30mcd Yellow | Rectangle with Flat Top | - | 2V Green, 2V Yellow | 20mA Green, 20mA Yellow | 130° | Surface Mount | 571nm Green, 589nm Yellow | 574nm Green, 591nm Yellow | - | 1210 (3225 Metric) | Chip LED | 3.20mm L x 2.70mm W | 1.10mm | ||
17,320 In Stock | 1 : ¥0.94000 Cut Tape (CT) 2,000 : ¥0.91359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 630mcd Red, 630mcd Green, 630mcd Blue | Rectangle with Flat Top | 1.60mm x 1.10mm | 2V Red, 3V Green, 3V Blue | 10mA Red, 10mA Green, 10mA Blue | - | Surface Mount | - | - | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.50mm |