LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,639 In Stock | 1 : ¥4.34000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 2.1mcd | Round with Domed Top | 3mm, T-1 | 1.8V | 2mA | 50° | Through Hole | 585nm | - | - | Radial | T-1 | - | 6.35mm | ||
46,069 In Stock | 1 : ¥4.93000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 2.3mcd | Round with Domed Top | 3mm, T-1 | 1.9V | 2mA | 50° | Through Hole | 569nm | 565nm | - | Radial | T-1 | - | 6.35mm | ||
25,699 In Stock | 1 : ¥4.93000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 2.1mcd | Rectangle with Flat Top | 5.06mm x 2.11mm | 2.1V | 20mA | 110° | Through Hole | 585nm | 583nm | - | Radial | - | - | 8.00mm |