HSMY-C170 | |
---|---|
DigiKey Part Number | 516-1433-2-ND - Tape & Reel (TR) 516-1433-1-ND - Cut Tape (CT) 516-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-C170 |
Description | LED YELLOW DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMY-C170 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 589nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.24400 | ¥22.44 |
100 | ¥1.49870 | ¥149.87 |
500 | ¥1.03676 | ¥518.38 |
1,000 | ¥0.86394 | ¥863.94 |
2,000 | ¥0.77753 | ¥1,555.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77751 | ¥3,110.04 |
8,000 | ¥0.73432 | ¥5,874.56 |
12,000 | ¥0.66953 | ¥8,034.36 |
28,000 | ¥0.62633 | ¥17,537.24 |
100,000 | ¥0.55074 | ¥55,074.00 |