HSMY-C170

DigiKey Part Number
516-1433-2-ND - Tape & Reel (TR)
516-1433-1-ND - Cut Tape (CT)
516-1433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMY-C170
Description
LED YELLOW DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 586nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMY-C170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
589nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.24400¥22.44
100¥1.49870¥149.87
500¥1.03676¥518.38
1,000¥0.86394¥863.94
2,000¥0.77753¥1,555.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.77751¥3,110.04
8,000¥0.73432¥5,874.56
12,000¥0.66953¥8,034.36
28,000¥0.62633¥17,537.24
100,000¥0.55074¥55,074.00
Manufacturers Standard Package