TLMG1100-GS08

DigiKey Part Number
751-1165-2-ND - Tape & Reel (TR)
751-1165-1-ND - Cut Tape (CT)
751-1165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLMG1100-GS08
Description
LED GREEN 0603 SMD
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TLMG1100-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥2.47400¥24.74
100¥1.57440¥157.44
500¥1.22384¥611.92
1,000¥1.11646¥1,116.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.98470¥2,954.10
6,000¥0.92057¥5,523.42
9,000¥0.88856¥7,997.04
15,000¥0.85319¥12,797.85
21,000¥0.83256¥17,483.76
30,000¥0.81275¥24,382.50
75,000¥0.77025¥57,768.75
Manufacturers Standard Package