Digital to Analog Converters (DAC)

Results: 2
Packaging
Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
32 QFN EP
ADFS5758BCPZ
IC DAC 16B V OR A-OUT 32LFCSP
Analog Devices Inc.
20
In Stock
1 : ¥219.86000
Tray
Tray
Active
Not Verified
16
1
15µs (Typ), 20µs
Voltage or Current - Buffered
No
SPI
External, Internal
7V ~ 33V
1.71V ~ 5.5V
-, ±1 (Max)
R-2R
-40°C ~ 105°C
32-VFQFN Exposed Pad, CSP
32-LFCSP (5x5)
Surface Mount
32 QFN EP
ADFS5758BCPZ-RL7
IC DAC 16B V OR A-OUT 32LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1,500 : ¥148.10997
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
16
1
15µs (Typ), 20µs
Voltage or Current - Buffered
No
SPI
External, Internal
7V ~ 33V
1.71V ~ 5.5V
-, ±1 (Max)
R-2R
-40°C ~ 105°C
32-VFQFN Exposed Pad, CSP
32-LFCSP (5x5)
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.