SML-LX0404SIUPGUSB

DigiKey Part Number
67-2125-2-ND - Tape & Reel (TR)
67-2125-1-ND - Cut Tape (CT)
67-2125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0404SIUPGUSB
Description
LED RGB CLEAR SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.85V Green, 2.73V Blue 0404 (1010 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LX0404SIUPGUSB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.00mm
Voltage - Forward (Vf) (Typ)
1.95V Red, 2.85V Green, 2.73V Blue
Current - Test
2mA Red, 2mA Green, 2mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
632nm Red, 518nm Green, 465nm Blue
Features
-
Package / Case
0404 (1010 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 1.00mm W
Height (Max)
0.30mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.46000¥10.46
10¥6.61400¥66.14
100¥4.89250¥489.25
500¥4.49578¥2,247.89
1,000¥3.70236¥3,702.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.51725¥7,034.50
6,000¥3.43792¥20,627.52
10,000¥3.35859¥33,585.90
Manufacturers Standard Package