LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156,819 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,000 : ¥0.80367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Round with Domed Top | 0.70mm Dia | 1.95V | 20mA | 60° | Surface Mount | 630nm | 645nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 1.10mm | ||
1,292 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.33945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 800mcd | Round with Domed Top | 0.70mm Dia | 2V | 20mA | 60° | Surface Mount | 590nm | 590nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm | ||
57,417 In Stock | 1 : ¥6.21000 Cut Tape (CT) 2,000 : ¥1.95936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 900mcd | Round with Domed Top | 0.70mm Dia | 2V | 20mA | 60° | Surface Mount | 590nm | 590nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 1.10mm | ||
24,139 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,000 : ¥2.17576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 900mcd | Round with Domed Top | 0.70mm Dia | 2.2V | 20mA | 60° | Surface Mount | 625nm | 640nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 1.10mm | ||
7,168 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.33945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 1600mcd | Round with Domed Top | 0.70mm Dia | 2.2V | 20mA | 60° | Surface Mount | 605nm | 611nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm |