APTD1608SYC/J3 | |
---|---|
DigiKey Part Number | 754-1543-2-ND - Tape & Reel (TR) 754-1543-1-ND - Cut Tape (CT) 754-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608SYC/J3 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608SYC/J3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.05500 | ¥40.55 |
100 | ¥2.65920 | ¥265.92 |
1,000 | ¥2.09929 | ¥2,099.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.95936 | ¥3,918.72 |
6,000 | ¥1.88940 | ¥11,336.40 |
10,000 | ¥1.86141 | ¥18,614.10 |