OVLBB4C7 | |
---|---|
DigiKey Part Number | 365-1173-ND |
Manufacturer | |
Manufacturer Product Number | OVLBB4C7 |
Description | LED BLUE CLEAR 3MM T/H |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
100 | ¥3.45980 | ¥345.98 |
250 | ¥3.36632 | ¥841.58 |
500 | ¥3.27282 | ¥1,636.41 |
1,000 | ¥3.08580 | ¥3,085.80 |
2,500 | ¥2.99229 | ¥7,480.73 |
5,000 | ¥2.89878 | ¥14,493.90 |
10,000 | ¥2.80528 | ¥28,052.80 |