OVLBY4C7

DigiKey Part Number
365-1176-ND
Manufacturer
Manufacturer Product Number
OVLBY4C7
Description
LED YELLOW CLEAR 3MM T/H
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.35mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
100¥3.46000¥346.00
250¥3.36648¥841.62
500¥3.17946¥1,589.73
2,500¥2.89892¥7,247.30
5,000¥2.80540¥14,027.00
25,000¥2.68851¥67,212.75
Manufacturers Standard Package