LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
228,691 In Stock | 1 : ¥4.25000 Cut Tape (CT) 5,000 : ¥0.99043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | - | 126mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.93V | 5mA | 130° | Surface Mount | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.55mm | ||
88,542 In Stock | 1 : ¥5.19000 Cut Tape (CT) 5,000 : ¥1.18876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | - | 112.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.93V | 5mA | 130° | Surface Mount | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.55mm |