LTW-C191TS5

DigiKey Part Number
160-1724-2-ND - Tape & Reel (TR)
160-1724-1-ND - Cut Tape (CT)
160-1724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTW-C191TS5
Description
LED WHITE CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.93V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTW-C191TS5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.93V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.55mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥3.17100¥31.71
100¥1.82270¥182.27
1,000¥1.42650¥1,426.50
2,000¥1.30766¥2,615.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.18876¥5,943.80
10,000¥1.10951¥11,095.10
25,000¥1.06989¥26,747.25
50,000¥1.03026¥51,513.00
Manufacturers Standard Package