LTW-C191DS5 | |
---|---|
DigiKey Part Number | 160-2239-2-ND - Tape & Reel (TR) 160-2239-1-ND - Cut Tape (CT) 160-2239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-C191DS5 |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.93V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTW-C191DS5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.93V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.51830 | ¥151.83 |
1,000 | ¥1.18847 | ¥1,188.47 |
2,000 | ¥1.08948 | ¥2,178.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.99043 | ¥4,952.15 |
10,000 | ¥0.92440 | ¥9,244.00 |
25,000 | ¥0.89138 | ¥22,284.50 |
50,000 | ¥0.85836 | ¥42,918.00 |