LTST-E680UBKT

DigiKey Part Number
160-2198-2-ND - Tape & Reel (TR)
160-2198-1-ND - Cut Tape (CT)
160-2198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-E680UBKT
Description
LED BLUE CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥2.96700¥29.67
100¥1.96380¥196.38
1,000¥1.51653¥1,516.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.37036¥2,740.72
6,000¥1.27901¥7,674.06
10,000¥1.23332¥12,333.20
50,000¥1.16481¥58,240.50
Manufacturers Standard Package