HSMA-A401-U80M1 | |
---|---|
DigiKey Part Number | 516-3981-2-ND - Tape & Reel (TR) 516-3981-1-ND - Cut Tape (CT) 516-3981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-A401-U80M1 |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.76600 | ¥37.66 |
100 | ¥2.48920 | ¥248.92 |
1,000 | ¥1.92179 | ¥1,921.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.73650 | ¥3,473.00 |
6,000 | ¥1.62076 | ¥9,724.56 |
10,000 | ¥1.56287 | ¥15,628.70 |
50,000 | ¥1.47604 | ¥73,802.00 |