HSMJ-A401-T40M1 | |
---|---|
DigiKey Part Number | 516-HSMJ-A401-T40M1TR-ND - Tape & Reel (TR) 516-HSMJ-A401-T40M1CT-ND - Cut Tape (CT) 516-HSMJ-A401-T40M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMJ-A401-T40M1 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.79200 | ¥37.92 |
100 | ¥2.48150 | ¥248.15 |
1,000 | ¥1.95894 | ¥1,958.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.82836 | ¥3,656.72 |
6,000 | ¥1.76305 | ¥10,578.30 |
10,000 | ¥1.73694 | ¥17,369.40 |
50,000 | ¥1.63246 | ¥81,623.00 |