LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,546 In Stock | 1 : ¥2.04000 Cut Tape (CT) 5,000 : ¥0.32284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 90mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 605nm | 611nm | - | - | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
183,598 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.63538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 18mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 20mA | 160° | Surface Mount | - | 565nm | - | - | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.60mm | ||
20,005 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.88095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.52mm x 1.25mm | 2.2V | 20mA | - | Surface Mount | 620nm | - | - | Automotive | AEC-Q101 | 0805 (2012 Metric) | 2012 (0805) | 2.00mm L x 1.25mm W | 0.90mm | |||
3,961 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.11921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 4mcd | Rectangle with Flat Top | 1.52mm x 1.25mm | 2.2V | 20mA | - | Surface Mount | 560nm | - | - | - | - | 0805 (2012 Metric) | 2012 (0805) | 2.00mm L x 1.25mm W | 0.90mm | |||
5,086 In Stock | 1 : ¥5.27000 Cut Tape (CT) 4,000 : ¥1.33172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | - | 340mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 3.1V | 20mA | 140° | Surface Mount | 525nm | - | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm |