LTST-C171KSKT

DigiKey Part Number
160-1428-2-ND - Tape & Reel (TR)
160-1428-1-ND - Cut Tape (CT)
160-1428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C171KSKT
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C171KSKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
588nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.37700¥13.77
100¥0.63930¥63.93
500¥0.59012¥295.06
1,000¥0.46228¥462.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.45241¥1,357.23
6,000¥0.39341¥2,360.46
15,000¥0.35407¥5,311.05
30,000¥0.31472¥9,441.60
75,000¥0.28522¥21,391.50
150,000¥0.26555¥39,832.50
Manufacturers Standard Package