Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 2.40mm W | |
Height (Max) | 4.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.27800 | ¥22.78 |
100 | ¥1.51910 | ¥151.91 |
500 | ¥1.05088 | ¥525.44 |
1,000 | ¥0.87576 | ¥875.76 |
2,000 | ¥0.78820 | ¥1,576.40 |
5,000 | ¥0.74440 | ¥3,722.00 |
10,000 | ¥0.67871 | ¥6,787.10 |
25,000 | ¥0.63492 | ¥15,873.00 |