BPW17N | |
---|---|
DigiKey Part Number | 751-1011-ND |
Manufacturer | |
Manufacturer Product Number | BPW17N |
Description | PHOTOTRANSISTOR 450 TO 1040 NM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 825nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | BPW17N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Current - Collector (Ic) (Max) | 1 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 825nm | |
Viewing Angle | 24° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.60700 | ¥46.07 |
100 | ¥3.01780 | ¥301.78 |
1,000 | ¥2.38261 | ¥2,382.61 |
2,000 | ¥2.22374 | ¥4,447.48 |
5,000 | ¥2.14432 | ¥10,721.60 |
10,000 | ¥2.11254 | ¥21,125.40 |
25,000 | ¥2.06489 | ¥51,622.25 |