BPW85 | |
---|---|
DigiKey Part Number | 751-BPW85-ND |
Manufacturer | |
Manufacturer Product Number | BPW85 |
Description | PHOTOTRANSISTOR 450 TO 1080 NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 850nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | BPW85 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 850nm | |
Viewing Angle | 50° | |
Power - Max | 150 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.91000 | ¥39.10 |
100 | ¥2.58430 | ¥258.43 |
1,000 | ¥1.99532 | ¥1,995.32 |
2,000 | ¥1.80303 | ¥3,606.06 |
5,000 | ¥1.68283 | ¥8,414.15 |
10,000 | ¥1.62272 | ¥16,227.20 |
25,000 | ¥1.59868 | ¥39,967.00 |