895mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,265 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,000 : ¥1.84175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 895mcd | Round with Domed Top | 0.35mm Dia | 2.2V | 20mA | 60° | Surface Mount | 625nm | 640nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.95mm | |||
7,312 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.30341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 895mcd | Round with Domed Top | 0.70mm Dia | 3.3V | 20mA | 60° | Surface Mount | 525nm | 515nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.95mm | |||
12,683 In Stock | 1 : ¥5.61000 Cut Tape (CT) 2,000 : ¥1.40270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 895mcd | Round with Domed Top | 0.35mm Dia | 2V | 20mA | 60° | Surface Mount | 590nm | 590nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.95mm | |||
420 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Red | - | Red | Diffused | 895mcd | Round with Domed Top | 1.80mm Dia | 1.95V | 20mA | 90° | Through Hole | 630nm | 645nm | - | Radial | 1.8mm | 3.30mm L x 2.40mm W | 4.35mm | ||
911 In Stock | 1 : ¥5.44000 Bulk | - | Bulk | Active | Red | - | Red | Diffused | 895mcd | Round with Domed Top | 10.00mm Dia | 1.95V | 20mA | 30° | Through Hole | 630nm | 650nm | - | Radial | 10mm | 10.00mm Dia | 14.75mm | ||
0 In Stock Check Lead Time | 2,000 : ¥0.90670 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Yellow | Standard | Colorless | Clear | 895mcd | Round with Domed Top | 1.90mm Dia | 2V | 20mA | 10° | Surface Mount, Right Angle | 590nm | 590nm | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.80mm W | 2.00mm |