LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
504,545 In Stock | 1 : ¥2.47000 Cut Tape (CT) 4,000 : ¥0.56669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 20mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | 566nm | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
109,452 In Stock | 1 : ¥2.89000 Cut Tape (CT) 10,000 : ¥0.53304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 32mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.9V | 5mA | - | Surface Mount | 623nm | 632nm | - | 0402 (1005 Metric) | 1005 | 1.00mm L x 0.50mm W | 0.25mm | ||
5,562 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.17066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Colorless | Clear | 1960mcd | Round with Flat Top | 2.40mm Dia | 2V | 30mA | 120° | Surface Mount, Right Angle | 617nm | 624nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 3.60mm W | 4.20mm | |||
4,219 In Stock | 1 : ¥5.10000 Cut Tape (CT) 4,000 : ¥1.29773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 185mcd | Rectangle with Flat Top | 1.00mm x 0.33mm | 2.85V | 5mA | 110°, 155° | Surface Mount, Right Angle | 532nm | 525nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.55mm W | 0.35mm |