IN-S21AT5UW | |
---|---|
DigiKey Part Number | 1830-IN-S21AT5UWTR-ND - Tape & Reel (TR) 1830-IN-S21AT5UWCT-ND - Cut Tape (CT) 1830-IN-S21AT5UWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S21AT5UW |
Description | LED WHITE CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.38mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.65mm L x 0.38mm W | |
Height (Max) | 0.41mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.83600 | ¥18.36 |
100 | ¥0.82550 | ¥82.55 |
500 | ¥0.74522 | ¥372.61 |
1,000 | ¥0.61217 | ¥612.17 |
2,000 | ¥0.53235 | ¥1,064.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.53235 | ¥2,129.40 |
8,000 | ¥0.47911 | ¥3,832.88 |
12,000 | ¥0.42588 | ¥5,110.56 |
28,000 | ¥0.39926 | ¥11,179.28 |
100,000 | ¥0.34603 | ¥34,603.00 |