XZMDKVG55W-8

DigiKey Part Number
1497-1183-2-ND - Tape & Reel (TR)
1497-1183-1-ND - Cut Tape (CT)
1497-1183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDKVG55W-8
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMDKVG55W-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.80mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.42000¥4.42
10¥2.71200¥27.12
100¥1.56000¥156.00
1,000¥1.22094¥1,220.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.11923¥2,238.46
6,000¥1.01747¥6,104.82
10,000¥0.94964¥9,496.40
50,000¥0.88181¥44,090.50
100,000¥0.84789¥84,789.00
Manufacturers Standard Package