LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,093,978 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,000 : ¥0.31478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
37,589 In Stock | 1 : ¥4.17000 Cut Tape (CT) 4,000 : ¥1.04837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 15mcd | Rectangle with Flat Top | 0.35mm x 0.65mm | 1.97V | 10mA | 140° | Surface Mount | 571nm | 572nm | - | 2-SMD, 0201 | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm | |||
2,873 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.88404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 43mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 639nm | 650nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm | ||
0 In Stock Check Lead Time | 1 : ¥4.17000 Cut Tape (CT) 4,000 : ¥1.04837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 120mcd | Rectangle with Flat Top | 0.35mm x 0.65mm | 1.93V | 10mA | 140° | Surface Mount | 624nm | 632nm | - | 2-SMD, 0201 | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm |