16-213SDRC/S530-A3/TR8 | |
---|---|
DigiKey Part Number | 1080-1570-2-ND - Tape & Reel (TR) 1080-1570-1-ND - Cut Tape (CT) 1080-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16-213SDRC/S530-A3/TR8 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 16-213SDRC/S530-A3/TR8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.55mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.55000 | ¥25.50 |
100 | ¥1.70450 | ¥170.45 |
500 | ¥1.17878 | ¥589.39 |
1,000 | ¥0.98223 | ¥982.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88404 | ¥2,652.12 |
6,000 | ¥0.83492 | ¥5,009.52 |
15,000 | ¥0.76126 | ¥11,418.90 |
30,000 | ¥0.71214 | ¥21,364.20 |
75,000 | ¥0.65321 | ¥48,990.75 |