QTLP600C2TR | |
---|---|
DigiKey Part Number | 1080-1397-2-ND - Tape & Reel (TR) 1080-1397-1-ND - Cut Tape (CT) 1080-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP600C2TR |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.02300 | ¥20.23 |
100 | ¥0.91050 | ¥91.05 |
500 | ¥0.82224 | ¥411.12 |
1,000 | ¥0.67542 | ¥675.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.58731 | ¥1,174.62 |
6,000 | ¥0.52856 | ¥3,171.36 |
10,000 | ¥0.46984 | ¥4,698.40 |
50,000 | ¥0.39643 | ¥19,821.50 |
100,000 | ¥0.38174 | ¥38,174.00 |