LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,035 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.71094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | - | 65mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.6V | 5mA | - | Surface Mount | 635nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
71,807 In Stock | 1 : ¥3.32000 Cut Tape (CT) 4,000 : ¥0.85004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 0.60mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 571nm | 572nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.25mm | ||
19,987 In Stock | 1 : ¥3.49000 Cut Tape (CT) 4,000 : ¥0.78821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | - | 330mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.5V | 5mA | - | Surface Mount | 528nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
22,675 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.74186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | - | - | 72mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.5V | 5mA | - | Surface Mount | 470nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm |