APBD3224LSURKCGKC | |
---|---|
DigiKey Part Number | 754-1962-2-ND - Tape & Reel (TR) 754-1962-1-ND - Cut Tape (CT) 754-1962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBD3224LSURKCGKC |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 1.9V Green, 1.8V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APBD3224LSURKCGKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Green, 1.8V Red | |
Current - Test | 2mA Green, 2mA Red | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.91600 | ¥29.16 |
100 | ¥1.67900 | ¥167.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.31372 | ¥1,970.58 |
3,000 | ¥1.20423 | ¥3,612.69 |
7,500 | ¥1.09474 | ¥8,210.55 |
10,500 | ¥1.02177 | ¥10,728.59 |
37,500 | ¥0.98527 | ¥36,947.62 |
75,000 | ¥0.94878 | ¥71,158.50 |