HSMS-C280 | |
---|---|
DigiKey Part Number | 516-HSMS-C280TR-ND - Tape & Reel (TR) 516-HSMS-C280CT-ND - Cut Tape (CT) 516-HSMS-C280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-C280 |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.09100 | ¥20.91 |
100 | ¥1.20120 | ¥120.12 |
1,000 | ¥0.94032 | ¥940.32 |
2,000 | ¥0.86194 | ¥1,723.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86194 | ¥3,447.76 |
8,000 | ¥0.78358 | ¥6,268.64 |
12,000 | ¥0.73134 | ¥8,776.08 |
28,000 | ¥0.70522 | ¥19,746.16 |
100,000 | ¥0.65298 | ¥65,298.00 |