STPS3H100UF | |
---|---|
DigiKey Part Number | 497-10968-2-ND - Tape & Reel (TR) 497-10968-1-ND - Cut Tape (CT) 497-10968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3H100UF |
Description | DIODE SCHOTTKY 100V 3A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS3H100UF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.08700 | ¥30.87 |
100 | ¥1.85130 | ¥185.13 |
500 | ¥1.71438 | ¥857.19 |
1,000 | ¥1.16579 | ¥1,165.79 |
2,000 | ¥1.07319 | ¥2,146.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.02861 | ¥5,143.05 |
10,000 | ¥0.92575 | ¥9,257.50 |
25,000 | ¥0.91203 | ¥22,800.75 |
50,000 | ¥0.85718 | ¥42,859.00 |