STPS3H100UFY | |
---|---|
DigiKey Part Number | 497-18872-2-ND - Tape & Reel (TR) 497-18872-1-ND - Cut Tape (CT) 497-18872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3H100UFY |
Description | DIODE SCHOTTKY 100V 3A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS3H100UFY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.13500 | ¥21.35 |
100 | ¥1.48520 | ¥148.52 |
500 | ¥1.15956 | ¥579.78 |
1,000 | ¥1.00570 | ¥1,005.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.00570 | ¥5,028.50 |