LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,960 In Stock | 1 : ¥23.12000 Cut Tape (CT) 2,000 : ¥8.69751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1.5A | 420mW/sr | 950nm | 2.9V | 120° | Top View | -40°C ~ 100°C | Surface Mount | 1108 (2720 Metric) | |||
1,995 In Stock | 1 : ¥23.72000 Cut Tape (CT) 2,000 : ¥8.96692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1.5A | 420mW/sr | 950nm | 2.9V | 120° | Top View | -40°C ~ 100°C | Surface Mount | 1108 (2720 Metric) | |||
1,330 In Stock | 1 : ¥28.82000 Cut Tape (CT) 2,000 : ¥11.41161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1.5A | 530mW/sr @ 1.5A (Typ) | 950nm | 2.75V | 120° | Top View | -40°C ~ 125°C | Surface Mount | 1108 (2720 Metric) | |||
0 In Stock | 1 : ¥45.91000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Infrared (IR) | 500mA | 29mW/sr @ 350mA (Typ) | - | 2.95V | 120° | Top View | -40°C ~ 85°C | Surface Mount | 1108 (2720 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Infrared (IR) | 1A | 210mW/sr @ 1A (Typ) | 860nm | 1.75V | 120° | Top View | -40°C ~ 100°C | Surface Mount | 1108 (2720 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Infrared (IR) | 2A | 370mW/sr @ 2A (Typ) | 860nm | 1.65V | 120° | Top View | -40°C ~ 100°C | Surface Mount | 1108 (2720 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Infrared (IR) | 1A | - | 810nm | - | - | Top View | - | Surface Mount | 1108 (2720 Metric) |