SFH 4775S-EB2FB1-11 | |
---|---|
DigiKey Part Number | 475-SFH4775S-EB2FB1-11TR-ND - Tape & Reel (TR) 475-SFH4775S-EB2FB1-11CT-ND - Cut Tape (CT) 475-SFH4775S-EB2FB1-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4775S-EB2FB1-11 |
Description | SYNIOS P2720 COMPACT FOOTPRINT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.9V 1.5A 420mW/sr 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 420mW/sr | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥15.63400 | ¥156.34 |
100 | ¥11.50470 | ¥1,150.47 |
500 | ¥9.87740 | ¥4,938.70 |
1,000 | ¥9.37710 | ¥9,377.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.96692 | ¥17,933.84 |
4,000 | ¥8.63048 | ¥34,521.92 |
6,000 | ¥8.46241 | ¥50,774.46 |
10,000 | ¥8.28019 | ¥82,801.90 |