SFH 4772S A01 | |
---|---|
DigiKey Part Number | 475-SFH4772SA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4772S A01 |
Description | IC EMITTER SYNIOS SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 810nm 1A 1108 (2720 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 810nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) |