LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥48.20000 Bag | Bag | Obsolete | Infrared (IR) | - | - | 905nm | 1.2V | - | Side View | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 500 : ¥63.37062 Bulk | Bulk | Active | Infrared (IR) | 20mA | - | 663nm, 905nm | 1.8V, 1.26V | - | Top View | -20°C ~ 80°C | Surface Mount | - | |||
0 In Stock | Obsolete | Bag | Obsolete | Infrared (IR) | - | - | 940nm | 1.2V | - | Side View | - | Through Hole | Radial | |||
0 In Stock | Obsolete | Bag | Obsolete | Infrared (IR) | - | - | 880nm | 1.5V (Max) | - | Side View | - | Through Hole | Radial |