10104018-20 | |
---|---|
DigiKey Part Number | 17-10104018-20-ND |
Manufacturer | |
Manufacturer Product Number | 10104018-20 |
Description | SMT PHOTO OPTIC EMITTER 660/905 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 663nm, 905nm 1.8V, 1.26V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | 10104018-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 663nm, 905nm | |
Voltage - Forward (Vf) (Typ) | 1.8V, 1.26V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥63.37062 | ¥31,685.31 |