LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,292 In Stock | 1 : ¥6.29000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 130mW/sr @ 100mA | 950nm | 1.5V | 40° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
17,092 In Stock | 1 : ¥6.29000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 63mW/sr @ 100mA | 860nm | 1.5V | 40° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
3,875 In Stock | 1 : ¥3.91000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 2.2mW/sr @ 50mA | 950nm | 1.3V | 24° | Top View | -25°C ~ 85°C (TA) | Through Hole | Radial, 1.8mm (T-3/4) | ||
5,238 In Stock | 1 : ¥4.68000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 25mW/sr @ 100mA | 940nm | 1.35V | 50° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial, 5mm Dia (T 1 3/4) | ||
15,338 In Stock | 1 : ¥4.76000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 100mW/sr @ 100mA | 950nm | 1.5V | 40° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
26,699 In Stock | 1 : ¥5.78000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 1mW/sr @ 100mA | 950nm | 1.25V | 50° | Side View | -40°C ~ 100°C (TA) | Through Hole | Radial, Side View | ||
42,090 In Stock | 1 : ¥6.29000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 55mW/sr @ 100mA | 860nm | 1.5V | 60° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
1,179 In Stock | 1 : ¥29.33000 Bulk | - | Bulk | Active | Infrared (IR) | 250mA | 4mW/sr @ 100mA | 950nm | 1.3V | 24° | Top View | 100°C (TJ) | Through Hole | TO-18-2 Metal Can | ||
528 In Stock | 1 : ¥29.33000 Bulk | - | Bulk | Active | Infrared (IR) | 250mA | 1.25mW/sr @ 100mA | 950nm | 1.3V | 60° | Top View | 100°C (TJ) | Through Hole | TO-18-2 Metal Can | ||
163 In Stock | 1 : ¥6.29000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 550mW/sr @ 100mA | 940nm | 1.6V | 20° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial |