LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,674 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,000 : ¥0.96702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 2mW/sr @ 20mA | 940nm | 1.2V | 120° | Top View | -40°C ~ 85°C | Surface Mount | 0603 (1608 Metric) | ||
129,056 In Stock | 1 : ¥3.91000 Cut Tape (CT) 2,000 : ¥0.99171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 1.2mW/sr @ 20mA | 940nm | 1.2V | 120° | Side View | -40°C ~ 85°C (TA) | Surface Mount, Right Angle | 2-SMD, No Lead | ||
10,604 In Stock | 1 : ¥5.36000 Cut Tape (CT) 2,000 : ¥1.62926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 70mA | 90mW/sr @ 70mA | 950nm | 1.6V | 18° | Side View | -40°C ~ 85°C (TA) | Surface Mount, Right Angle | 2-SMD, No Lead | |||
3,750 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥1.87524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 0.8mW/sr @ 20mA | 880nm | 1.3V | 110° | Side View | -40°C ~ 85°C | Surface Mount, Right Angle | 2-SMD, No Lead | ||
3,991 In Stock | 1 : ¥9.44000 Cut Tape (CT) 5,000 : ¥3.11423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 1.9mW/sr @ 30mA | 860nm | 1.5V | - | Side View | -40°C ~ 85°C | Surface Mount, Right Angle | 0402 (1005 Metric) |