LED Emitters - Infrared, UV, Visible

Results: 8
Manufacturer
Bivar Inc.Marktech OptoelectronicsVisual Communications Company - VCC
Series
-TZ
Packaging
BagBulk
Product Status
ActiveNot For New Designs
Current - DC Forward (If) (Max)
20mA25mA30mA
Wavelength
357nm385nm400nm405nm
Voltage - Forward (Vf) (Typ)
3V3.2V3.3V3.6V
Viewing Angle
15°20°30°60°
Operating Temperature
-40°C ~ 85°C (TA)-30°C ~ 80°C (TA)-25°C ~ 80°C (TA)-25°C ~ 85°C (TA)-20°C ~ 80°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
MT0380-UV-A
MT0380-UV-A
EMITTER UV 400NM 30MA RADIAL
Marktech Optoelectronics
3,042
In Stock
1 : ¥6.89000
Bulk
-
Bulk
Active
Ultraviolet (UV)
30mA
-
400nm
3.2V
30°
Top View
-25°C ~ 85°C (TA)
Through Hole
Radial
28,472
In Stock
1 : ¥8.33000
Bulk
-
Bulk
Active
Ultraviolet (UV)
30mA
-
405nm
3V
60°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
9,526
In Stock
1 : ¥9.86000
Bulk
-
Bulk
Not For New Designs
Ultraviolet (UV)
30mA
-
405nm
3V
60°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
1,000
In Stock
1 : ¥13.26000
Bulk
-
Bulk
Active
Ultraviolet (UV)
30mA
-
405nm
3V
20°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
UV5TZ-405-15
UV5TZ-405-15
EMITTER UV 405NM 20MA RADIAL
Bivar Inc.
317
In Stock
1 : ¥20.06000
Bag
Bag
Active
Ultraviolet (UV)
20mA
-
405nm
3.3V
15°
Top View
-25°C ~ 80°C (TA)
Through Hole
Radial
MT5385-UV
MT5385-UV
EMITTER UV 385NM 5MM RADIAL
Marktech Optoelectronics
45
In Stock
1 : ¥44.63000
Bulk
-
Bulk
Active
Ultraviolet (UV)
30mA
-
385nm
3.2V
30°
Top View
-40°C ~ 85°C (TA)
Through Hole
Radial
MT5355-UV
MT5355-UV
EMITTER UV 357NM 5MM RADIAL
Marktech Optoelectronics
29
In Stock
1 : ¥254.87000
Bulk
-
Bulk
Active
Ultraviolet (UV)
25mA
-
357nm
3.6V
30°
Top View
-30°C ~ 80°C (TA)
Through Hole
Radial
UV5TZ-400-30
UV5TZ-400-30
EMITTER UV 400NM 20MA RADIAL
Bivar Inc.
67
In Stock
1 : ¥20.06000
Bulk
Bulk
Active
Ultraviolet (UV)
20mA
-
400nm
3.3V
30°
Top View
-25°C ~ 80°C (TA)
Through Hole
Radial
Showing
of 8

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.