VAOL-5EUV0T4 | |
---|---|
DigiKey Part Number | VAOL-5EUV0T4-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-5EUV0T4 |
Description | EMITTER UV 405NM 30MA RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3V 30mA 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥8.37400 | ¥83.74 |
100 | ¥6.19480 | ¥619.48 |
500 | ¥5.69276 | ¥2,846.38 |
1,000 | ¥4.68808 | ¥4,688.08 |
2,000 | ¥4.45366 | ¥8,907.32 |
5,000 | ¥4.35322 | ¥21,766.10 |
10,000 | ¥4.25276 | ¥42,527.60 |