MT5400-UV-HP | |
---|---|
DigiKey Part Number | 1125-1410-ND |
Manufacturer | |
Manufacturer Product Number | MT5400-UV-HP |
Description | EMITTER UV HP 400NM 5MM RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm 3.2V 25mA 80° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 25mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 400nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.37000 | ¥166.37 |
10 | ¥125.46900 | ¥1,254.69 |
100 | ¥105.39130 | ¥10,539.13 |