LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ¥95.63000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 1050nm | 1.2V | 50° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 1206 (3216 Metric) | ||
456 In Stock | 1 : ¥101.24000 Cut Tape (CT) 1 : ¥101.24000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 9mW/sr @ 50mA (Typ) | 1460nm | 1.05V | 40° | Top View | -40°C ~ 85°C | Surface Mount | 1206 (3216 Metric) | ||
439 In Stock | 1 : ¥101.24000 Cut Tape (CT) 1 : ¥101.24000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 11mW/sr @ 50mA (Typ) | 1200nm | 1.1V | 40° | Top View | -40°C ~ 85°C | Surface Mount | 1206 (3216 Metric) |