LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥69.28000 Bulk | - | Bulk | Active | Visible | 50mA | - | 470nm | 3V | 80° | Top View | -20°C ~ 85°C (TA) | Through Hole | Radial | ||
40 In Stock | 1 : ¥52.03000 Bulk | Bulk | Active | Visible | 20mA | - | 525nm | 3.5V | 160° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | |||
37 In Stock | 1 : ¥58.74000 Bulk | Bulk | Active | Visible | 50mA | - | 574nm | 2.3V | 12° | Top View | -20°C ~ 85°C (TA) | Through Hole | TO-18-2 Metal Can | |||
28 In Stock | 1 : ¥102.61000 Bulk | Bulk | Active | Visible | 30mA | - | 525nm | 3.5V | 12° | Top View | -20°C ~ 85°C (TA) | Through Hole | TO-18-2 Metal Can |