LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,163 In Stock 4,000 Factory | 1 : ¥2.98000 Bulk | Bulk | Active | Infrared (IR) | 50mA | 10mW/sr @ 50mA | 940nm | 1.3V | 60° | Top View | -25°C ~ 85°C (TA) | Through Hole | Radial | |||
28,470 In Stock | 1 : ¥8.33000 Bulk | - | Bulk | Active | Ultraviolet (UV) | 30mA | - | 405nm | 3V | 60° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | ||
913 In Stock | 1 : ¥15.81000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 850nm | 1.8V | 120° | Top View | -40°C ~ 100°C (TA) | Through Hole | T-1 | ||
3,515 In Stock | 1 : ¥26.69000 Bulk | - | Bulk | Active | Infrared (IR) | 60mA | - | 810nm | 1.4V | 50° | Top View | -20°C ~ 85°C (TA) | Through Hole | Radial | ||
1,282 In Stock | 1 : ¥85.52000 Bulk | - | Bulk | Active | Ultraviolet (UV) | 15mA | - | 365nm | 3.5V | 90° | Top View | -20°C ~ 80°C (TA) | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can | ||
39 In Stock | 1 : ¥19.55000 Bulk | - | Bulk | Active | Visible | 50mA | - | 640nm | 2V | 100° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | ||
7 In Stock | 1 : ¥102.61000 Bulk | Bulk | Active | Visible | 30mA | - | 525nm | 3.5V | 40° | Top View | -20°C ~ 85°C (TA) | Through Hole | Radial |