OP265WPS | |
---|---|
DigiKey Part Number | 365-1006-ND |
Manufacturer | |
Manufacturer Product Number | OP265WPS |
Description | EMITTER IR 850NM 50MA T-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 50mA 120° T-1 |
Datasheet | Datasheet |
EDA/CAD Models | OP265WPS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
100 | ¥14.86800 | ¥1,486.80 |
250 | ¥14.40040 | ¥3,600.10 |
500 | ¥13.93286 | ¥6,966.43 |
1,000 | ¥13.46541 | ¥13,465.41 |
2,500 | ¥12.90430 | ¥32,260.75 |
5,000 | ¥12.85751 | ¥64,287.55 |